Part Details for 10144754-0821LF by Amphenol Corporation
Overview of 10144754-0821LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144754-0821LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 BMI, Dual Row, Right Angle Through Hole Header, Gold Flash plating, 8 Positions, Black Color, LCP, GW Compatible, Tray packing. | |
10144754-2211LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 BMI, Dual Row, Right Angle Through Hole Header, 80u\\ Tin overall plating, 22 Positions, Black Color, LCP, GW Compatible, Tray packing. | |
10144754-1021LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 BMI, Dual Row, Right Angle Through Hole Header, Gold Flash plating, 10 Positions, Black Color, LCP, GW Compatible, Tray packing. |
Price & Stock for 10144754-0821LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10144754-0821LF
|
Avnet Americas | Connector Power Header 8 Position 3mm Solder Right Angle Through Hole 8 Terminal 1 Port T/R - Trays (Alt: 10144754-0821LF) Min Qty: 1530 Package Multiple: 510 Container: Tray | 0 |
|
RFQ |