Part Details for 1014470000 by Weidmüller Interface GmbH & Co. KG
Overview of 1014470000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014470000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4133
|
Newark | Terminal Block, Pluggable, 11Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:11Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1014470000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$7.7900 | Buy Now |
DISTI #
1014470000-ND
|
DigiKey | TERM BLOCK PLUG 11POS STR 5.08MM Min Qty: 24 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$9.5046 | Buy Now |
DISTI #
1014470000
|
Avnet Americas | Pluggable Terminal Block Plug 11 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1014470000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-1014470000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/11/180LR SN OR BX RoHS: Compliant | 0 |
|
$7.2600 / $11.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1900 / $7.6000 | Buy Now |
DISTI #
1014470000
|
Avnet Americas | Pluggable Terminal Block Plug 11 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1014470000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
1014470000
|
Avnet Americas | Pluggable Terminal Block Plug 11 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1014470000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
2884858
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 11POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$6.9681 / $10.6515 | Buy Now |
DISTI #
2884858
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 11POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 22 |
|
$5.5147 / $6.3043 | Buy Now |