Part Details for 101447-107 by TE Connectivity
Overview of 101447-107 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144700-103KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 3 Position,side to side,side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10144700-205KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 5 Position,side to side,side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10144700-105KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 5 Position,side to side,side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 101447-107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM1271
|
Newark | Shl Recp Assy |Deutsch Te Connectivity 101447-107 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$15.4500 / $19.9500 | Buy Now |
DISTI #
571-101447-107
|
Mouser Electronics | Circular MIL Spec Connector SHL RECP ASSY RoHS: Not Compliant | 0 |
|
$14.3500 / $15.3700 | Order Now |
|
Onlinecomponents.com | Circular MIL Spec Connector SHL RECP ASSY |
131 Partner Stock |
|
$15.7900 / $21.2400 | Buy Now |
DISTI #
69770247
|
Verical | Connector Circular Gender Receptacle RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 131 |
|
$11.4100 / $12.3200 | Buy Now |
DISTI #
101447107-TEC
|
TME | 101447-107 | 131 |
|
Buy Now | |
|
Master Electronics | Circular MIL Spec Connector SHL RECP ASSY |
131 Partner Stock |
|
$15.7900 / $21.2400 | Buy Now |