There are no models available for this part yet.
Overview of 10144517-104802LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144517-104802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 100 Positions, Dual Row, Vertical Receptacle. | |
10144517-063802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 60 Positions, Dual Row, Vertical Receptacle. | |
10144517-043802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 40 Positions, Dual Row, Vertical Receptacle. |
Price & Stock for 10144517-104802LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V72:2272_18965726
|
Arrow Electronics | 10144517-104802LF Amphenol ICC Connector Header & PCB Receptacles Board to Board Dual Row 100 Positions - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1847 Container: Cut Strips | Americas - 1278 |
|
$0.2663 / $0.5701 | Buy Now | |
DISTI #
BRG10144517-104802LF
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.2919 / $2.3684 | Buy Now | ||
DISTI #
45934697
|
Verical | 10144517-104802LF Amphenol ICC Connector Header & PCB Receptacles Board to Board Dual Row 100 Positions - Arrow.com RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 4650 |
|
$1.9500 / $2.1000 | Buy Now | |
DISTI #
BRG10144517-104802LF
|
Interstate Connecting Components | 0 |
|
$2.2919 / $2.3684 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 6045 |
|
RFQ |