Part Details for 10144517-081802LF by Amphenol FCi
Overview of 10144517-081802LF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144517-081802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 80 Positions, Dual Row, Vertical Receptacle. | |
10144517-063802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 60 Positions, Dual Row, Vertical Receptacle. | |
10144517-043802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 40 Positions, Dual Row, Vertical Receptacle. |
Price & Stock for 10144517-081802LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_18965675
|
Arrow Electronics | BergStak® Lite 0.80mm, Board-to-Board Connector, 80 Positions, Dual Row, Vertical Receptacle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2213 Container: Cut Strips | Americas - 373 |
|
$0.8074 / $1.1644 | Buy Now |
DISTI #
BRG10144517-081802LF
|
Heilind Electronics | 10144517-081802LF-0.8MM B TO B | Americas - 0 in Stock |
|
$1.0185 / $1.0353 | Buy Now |
DISTI #
77315906
|
Verical | BergStak® Lite 0.80mm, Board-to-Board Connector, 80 Positions, Dual Row, Vertical Receptacle RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 2400 |
|
$0.9882 / $1.0118 | Buy Now |
DISTI #
68487716
|
Verical | BergStak® Lite 0.80mm, Board-to-Board Connector, 80 Positions, Dual Row, Vertical Receptacle RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 800 |
|
$0.9100 | Buy Now |
DISTI #
BRG10144517-081802LF
|
Interstate Connecting Components | 10144517-081802LF-0.8MM B TO B | 0 |
|
$1.0185 / $1.0353 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4160 |
|
RFQ |