Part Details for 10144517-063802LF by Amphenol Corporation
Overview of 10144517-063802LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144517-063802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 60 Positions, Dual Row, Vertical Receptacle. | |
10144517-043802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 40 Positions, Dual Row, Vertical Receptacle. | |
10144517-102802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 100 Positions, Dual Row, Vertical Receptacle. |
Price & Stock for 10144517-063802LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3545
|
Avnet Americas | Conn Stacking RCP 13mm/14mm/15mm/16mm Stack Height 60 POS 0.8mm Solder ST SMD T/R - Product that comes on tape, but is not reeled (Alt: 78AC3545) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Ammo Pack | 2400 Partner Stock |
|
$1.2400 / $1.4900 | Buy Now |
DISTI #
649-10144517063802LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors Rec, R3, 60Pos RoHS: Compliant | 2682 |
|
$0.7280 / $1.4100 | Buy Now |