Part Details for 1014420 by Phoenix Contact
Overview of 1014420 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1014420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1014420-ND
|
DigiKey | CONN INSERT MALE 18POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$28.1596 / $49.5100 | Buy Now |
DISTI #
651-1014420
|
Mouser Electronics | Heavy Duty Power Connectors Contact Insert B10 #18 M Push-In Power RoHS: Compliant | 80 |
|
$26.9400 / $33.2000 | Buy Now |
DISTI #
71870718
|
RS | Contact Insert, 18+PE, Push-In, 500 V, 16 A, B10 Size | Phoenix Contact 1014420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$28.0000 / $33.5300 | RFQ |
|
Onlinecomponents.com | Contact insert - number of positions: 18+PE - size: B10 - power contacts: 18 - control contacts: 0 - number of connections per position: 1 - Pin - Push-in connection - 500 V - 16 A - 0.5 mm² ... 2.5 mm² - application: Power RoHS: Compliant |
16 In Stock 64 Factory Stock |
|
$25.6200 / $34.2300 | Buy Now |
DISTI #
84861655
|
Verical | 1014420 Min Qty: 2 Package Multiple: 1 Date Code: 2034 | Americas - 15 |
|
$34.3330 / $44.4990 | Buy Now |
DISTI #
1014420
|
TTI | Heavy Duty Power Connectors Contact Insert B10 #18 M Push-In Power RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.1500 / $32.7500 | Buy Now |
DISTI #
000000000006069599
|
Sager | Heavy Duty Power Connectors Contact Insert B10 #18 M Push-In Power Min Qty: 1 | 0 |
|
$33.8800 / $39.5200 | Buy Now |
|
Master Electronics | Contact insert - number of positions: 18+PE - size: B10 - power contacts: 18 - control contacts: 0 - number of connections per position: 1 - Pin - Push-in connection - 500 V - 16 A - 0.5 mm² ... 2.5 mm² - application: Power RoHS: Compliant |
16 In Stock 64 Factory Stock |
|
$25.6200 / $34.2300 | Buy Now |
Part Details for 1014420
1014420 CAD Models
1014420 Part Data Attributes
|
1014420
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1014420
Phoenix Contact
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |