Part Details for 10144185-008LF by Amphenol FCi
Overview of 10144185-008LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67273-008LF | Amphenol Communications Solutions | 67273-008LF-VERTICAL GUIDE PIN SLOTT | |
68664-008LF | Amphenol Communications Solutions | 68664-008LF-CUS HDR STR 2X10 | |
10122460-008LF | Amphenol Communications Solutions | 10122460-008LF-PWR LO PRO RAH 15S+2P |
Price & Stock for 10144185-008LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10144185-008LF
|
Heilind Electronics | WTW RCPT HSG 1.27mm STAG 8P MINITEK MICRSPACE | Americas - 375 in Stock |
|
Buy Now | |
DISTI #
63512022
|
Verical | Wire to Wire Housing 1.27mm Straight 8 Position RoHS: Compliant Min Qty: 76 Package Multiple: 1 | Americas - 399 |
|
$0.7700 / $0.8300 | Buy Now |
DISTI #
BRG10144185-008LF
|
Interstate Connecting Components | WTW RCPT HSG 1.27mm STAG 8P MINITEK MICRSPACE | 125 |
|
Buy Now |