Part Details for 10144042-12011LF by Honest Han
Overview of 10144042-12011LF by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144042-12011LF | Amphenol Communications Solutions | Minitek®0.8mm, Wire to Board connector, Vertical SMT Header, 12Positions, Tin Plating, Cream Color, Halogen Free, Glow Wire Compatible | |
10144042-06011LF | Amphenol Communications Solutions | Minitek®0.8mm, Wire to Board connector, Vertical SMT Header, 6Positions, Tin Plating, Cream Color, Halogen Free, Glow Wire Compatible | |
10144042-02011LF | Amphenol Communications Solutions | Minitek®0.8mm, Wire to Board connector, Vertical SMT Header, 2Positions, Tin Plating, Cream Color, Halogen Free, Glow Wire Compatible |
Price & Stock for 10144042-12011LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | 0.8MM PITCH VT HEADER SM | 5480 |
|
RFQ |