Part Details for 1014390000 by Weidmüller Interface GmbH & Co. KG
Overview of 1014390000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014390000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4126
|
Newark | Terminal Block, Pluggable, 4Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:4Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1014390000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 | Buy Now |
DISTI #
281-8746-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box |
30 In Stock |
|
$2.6350 / $5.7500 | Buy Now |
DISTI #
1014390000
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 4 Position Straight Box (Alt: 1014390000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
470-1014390000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/04/180LR SN OR BX | 99 |
|
$2.5300 / $5.7300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 4 POS 5.08mm ST Cable Mount 16A Box RoHS: Compliant | 50 Factory Stock |
|
$2.6000 / $3.4300 | Buy Now |
DISTI #
1014390000
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 4 Position Straight Box (Alt: 1014390000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
1014390000
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 4 Position Straight Box (Alt: 1014390000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
2884851
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 4POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.5374 / $5.6338 | Buy Now |
DISTI #
2884851
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 4POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$2.7325 / $6.5932 | Buy Now |
|
Master Electronics | Conn Terminal Block F 4 POS 5.08mm ST Cable Mount 16A Box RoHS: Compliant | 50 Factory Stock |
|
$2.6000 / $3.4300 | Buy Now |