Part Details for 1014370000 by Weidmüller Interface GmbH & Co. KG
Overview of 1014370000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014370000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4124
|
Newark | Terminal Block, Pluggable, 2Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1014370000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$2.0400 | Buy Now |
DISTI #
281-8744-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box |
79 In Stock |
|
$1.4608 / $3.3900 | Buy Now |
DISTI #
1014370000
|
Avnet Americas | Pluggable Terminal Block Plug 2 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1014370000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
RFQ | |
DISTI #
470-1014370000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/02/180LR SN OR BX RoHS: Compliant | 0 |
|
$1.4600 / $3.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 114 Factory Stock |
|
$1.5200 / $1.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 114 Factory Stock |
|
$1.5200 / $1.8400 | Buy Now |