-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 4 Position<br><br>(For product qualification latest status, please submit <a href="javascript:;" class="button product-enquiry" style="background: none;color: red;"><span>Product Enquiry</span></a>)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10143535-304KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 4 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10143535-315KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 15 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10143535-110KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 10 Position,staggered, Top Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH1592
|
Newark | Mtk Microspace Header-Assy Stg Tl Tap/Rl |Amphenol Communications Solutions 10143535-304KLF RoHS: Not Compliant Min Qty: 215 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9170 / $1.0400 | Buy Now |
DISTI #
609-10143535-304KLFTR-ND
|
DigiKey | CONN MICROSPACE HDR-ASSY STG T Min Qty: 215 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1274 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 215 Package Multiple: 215 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.8060 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 215 Package Multiple: 215 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.8060 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8130 / $0.9810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10143535-304KLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10143535-304KLF
Amphenol Communications Solutions
Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 4 Position<br><br>(For product qualification latest status, please submit <a href="javascript:;" class="button product-enquiry" style="background: none;color: red;"><span>Product Enquiry</span></a>)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body Breadth | 0.366 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.442 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | HIGH TEMPERATURE THERMOPLASTIC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.096 inch | |
Mating Information | 10142348 | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.97 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |