Part Details for 10143488-101LF by Amphenol Communications Solutions
Overview of 10143488-101LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 10143488-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC2535
|
Newark | 10143488-101Lf-Verio Plugkit 4P Pwr/Bulk |Amphenol Communications Solutions 10143488-101LF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8500 / $8.6000 | Buy Now |
DISTI #
609-10143488-101LF-ND
|
DigiKey | VERIO PLUGKIT 4P PWR Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0840 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$6.4100 | Buy Now |
DISTI #
10143488-101LF
|
TME | Connector: wire-board, plug, female, VerIO™, PIN: 4, for cable Min Qty: 1 | 0 |
|
$7.9200 / $11.2500 | RFQ |
Part Details for 10143488-101LF
10143488-101LF CAD Models
10143488-101LF Part Data Attributes
|
10143488-101LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10143488-101LF
Amphenol Communications Solutions
VerIO™ Connector, Input Output Connectors, Power 4 position Plug kit with cable connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol Communications Solutions |