Part Details for 1014290000 by Weidmüller Interface GmbH & Co. KG
Overview of 1014290000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014290000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3192
|
Newark | Blf 5.08Hc/18/180Lr Sn Bk Bx |Weidmuller 1014290000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9900 / $18.0000 | Buy Now |
DISTI #
1014290000-ND
|
DigiKey | TERM BLOCK PLUG 18POS STR 5.08MM Min Qty: 18 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$12.0389 | Buy Now |
DISTI #
1014290000
|
Avnet Americas | Pluggable Terminal Block Plug 18 Position 5.08mm Straight Cable Mount Black Box (Alt: 1014290000) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
470-1014290000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/18/180LR SN BK BX | 0 |
|
$9.7700 / $13.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
13 Partner Stock |
|
$10.1000 / $13.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
13 Partner Stock |
|
$10.1000 / $13.2900 | Buy Now |