Part Details for 10142708-12200LF by Amphenol FCi
Overview of 10142708-12200LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142708-12200LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Vertical Through Hole Header, Dual Row, Black Color, 12 Positions, 100u\\ Tin overall plating, GW Compatible LCP, With Pegs, Tray. | |
10142708-08100LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Vertical Through Hole Header, Dual Row, Black Color, 8 Positions, 15u\\ Gold (100u\\ Tin on Tails) plating, GW Compatible LCP, With Pegs, Tray. | |
10142708-081001LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Vertical Through Hole Header, Dual Row, Black Color, 8 Positions, 15u\\ Gold (100u\\ Tin on Tails) plating, GW Compatible LCP, Without Pegs, Tray. |
Price & Stock for 10142708-12200LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P40:2555_15793822
|
Arrow Electronics | 10142708-12200LF Amphenol ICC Connector Header & PCB Receptacles Wire to Board 12 Positions - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks | Europe - 24 |
|
$0.9404 / $1.2130 | Buy Now |
DISTI #
BRG10142708-12200LF
|
Heilind Electronics | 10142708-12200LF-MINITEK PWR5. | Americas - 0 in Stock |
|
$1.4192 / $1.4425 | Buy Now |
DISTI #
39174767
|
Verical | 10142708-12200LF Amphenol ICC Connector Header & PCB Receptacles Wire to Board 12 Positions - Arrow.com RoHS: Compliant Min Qty: 48 Package Multiple: 1 | Americas - 2788 |
|
$1.2100 / $1.3100 | Buy Now |
DISTI #
BRG10142708-12200LF
|
Interstate Connecting Components | 10142708-12200LF-MINITEK PWR5. | 0 |
|
$1.4192 / $1.4425 | Buy Now |