Part Details for 1014270000 by Weidmüller Interface GmbH & Co. KG
Overview of 1014270000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014270000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3191
|
Newark | Blf 5.08Hc/16/180Lr Sn Bk Bx |Weidmuller 1014270000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6100 / $16.0900 | Buy Now |
DISTI #
281-2752-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$8.5695 / $13.7100 | Buy Now |
DISTI #
1014270000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 16 Position 5.08mm Push-In Straight Cable Mount 24A Box (Alt: 1014270000) Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
470-1014270000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/16/180LR SN BK BX | 0 |
|
$8.9100 / $13.7100 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 16 POS 5.08mm ST Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$9.0300 / $10.8000 | Buy Now |
DISTI #
1014270000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 16 Position 5.08mm Push-In Straight Cable Mount 24A Box (Alt: 1014270000) Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ |