Part Details for 10142632-012LF by Amphenol Corporation
Overview of 10142632-012LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142632-012LF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Receptacle, 12 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10142632-002LF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Receptacle, 2 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10142632-009LF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Receptacle, 9 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 10142632-012LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1708
|
Avnet Americas | Connector Housing Female 12 Position Crimp - Bulk (Alt: 29AH1708) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 300 Partner Stock |
|
$0.9470 / $1.0200 | Buy Now |
DISTI #
10142632-012LF
|
Avnet Americas | Connector Housing Female 12 Position Crimp - Bag (Alt: 10142632-012LF) Min Qty: 300 Package Multiple: 300 Container: Bag | 0 |
|
RFQ | |
DISTI #
649-10142632-012LF
|
Mouser Electronics | Headers & Wire Housings MINITEK MICROSPACE 1.27MM STG RoHS: Compliant | 254 |
|
$0.7260 / $0.9600 | Buy Now |
DISTI #
10142632-012LF
|
TTI | Headers & Wire Housings MINITEK MICROSPACE 1.27MM STG RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
10142632012LF-AMP
|
TME | 10142632-012LF Min Qty: 37 | 600 |
|
$1.1401 / $1.1430 | Buy Now |