Part Details for 10142501-001C-TRLF by Amphenol FCi
Overview of 10142501-001C-TRLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10142501-001C-TRLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10142501-001C-TRLF
|
Heilind Electronics | 10142501-001C-TRLF-24G SAS REC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69279452
|
Verical | SAS 4.0 Connectors, Storage and Server System, Vertical, Surface Mount, Receptacle, 29 Position, 24Gb/s Min Qty: 280 Package Multiple: 280 | Americas - 560 |
|
$4.5500 / $4.6300 | Buy Now |
DISTI #
BRG10142501-001C-TRLF
|
Interstate Connecting Components | 10142501-001C-TRLF-24G SAS REC | 0 |
|
Buy Now |