Part Details for 1014237 by Phoenix Contact
Overview of 1014237 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1014237-ND
|
DigiKey | LABEL ID RATINGS 11.02"X1.02" Min Qty: 1 Lead time: 7 Weeks Container: Roll | Temporarily Out of Stock |
|
$624.1000 | Buy Now |
DISTI #
651-1014237
|
Mouser Electronics | Printers PML-T105 (26X280)R RoHS: Compliant | 0 |
|
$601.5000 / $606.6300 | Order Now |
|
Onlinecomponents.com | Pipeline markers - Roll - yellow/black - pre-printed - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - diameter: 0 mm - lettering field size: 26 x 280 mm - Number of individual labels: 250 RoHS: Compliant | 1 Factory Stock |
|
$526.8000 / $574.6900 | Buy Now |
DISTI #
000000000004089251
|
Sager | Printers PML-T105 (26X280)R Min Qty: 1 | 0 |
|
$632.0200 / $655.4200 | Buy Now |
|
Dynamic Solutions GmbH | Pipeline markers | 1100 |
|
RFQ | |
|
Master Electronics | Pipeline markers - Roll - yellow/black - pre-printed - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - diameter: 0 mm - lettering field size: 26 x 280 mm - Number of individual labels: 250 RoHS: Compliant | 1 Factory Stock |
|
$526.8000 / $574.6900 | Buy Now |
Part Details for 1014237
1014237 CAD Models
1014237 Part Data Attributes
|
1014237
Phoenix Contact
Buy Now
|
Compare Parts:
1014237
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |