Part Details for 1014235 by Phoenix Contact
Overview of 1014235 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1014235-ND
|
DigiKey | LABEL ID RATINGS 11.02"X1.02" Min Qty: 1 Lead time: 7 Weeks Container: Roll | Temporarily Out of Stock |
|
$690.3300 | Buy Now |
DISTI #
651-1014235
|
Mouser Electronics | Wire Labels & Markers PML-T104 (26X280)R RoHS: Compliant | 0 |
|
$624.0900 / $624.1000 | Order Now |
|
Onlinecomponents.com | Pipeline markers - Roll - yellow/red - pre-printed - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - diameter: 0 mm - lettering field size: 26 x 280 mm - Number of individual labels: 250 RoHS: Compliant | 0 |
|
$520.2900 / $566.4700 | Buy Now |
DISTI #
000000000004089249
|
Sager | Wire Labels & Markers PML-T104 (26X280)R Min Qty: 1 | 0 |
|
$632.0200 / $655.4200 | Buy Now |
|
Dynamic Solutions GmbH | Pipeline markers | 1700 |
|
RFQ | |
|
Master Electronics | Pipeline markers - Roll - yellow/red - pre-printed - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - diameter: 0 mm - lettering field size: 26 x 280 mm - Number of individual labels: 250 RoHS: Compliant | 0 |
|
$520.2900 / $566.4700 | Buy Now |
Part Details for 1014235
1014235 CAD Models
1014235 Part Data Attributes
|
1014235
Phoenix Contact
Buy Now
|
Compare Parts:
1014235
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |