Part Details for 1014230000 by Weidmüller Interface GmbH & Co. KG
Overview of 1014230000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3187
|
Newark | Blf 5.08Hc/12/180Lr Sn Bk Bx |Weidmuller 1014230000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8600 / $12.2800 | Buy Now |
DISTI #
281-2751-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Box |
72 In Stock |
|
$6.5385 / $10.4600 | Buy Now |
DISTI #
1014230000
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 12 Position Straight Box (Alt: 1014230000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-1014230000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/12/180LR SN BK BX RoHS: Compliant | 54 |
|
$6.5300 / $10.4600 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 12 POS 5.08mm ST Cable Mount 16A Box RoHS: Compliant | 0 |
|
$6.8900 / $8.2400 | Buy Now |