Part Details for 10141854-001HLF by Amphenol FCi
Overview of 10141854-001HLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10141854-001HLF | Amphenol Communications Solutions | HPCE VT Receptacle 4HP For low HF | |
92140-001HLF | Amphenol Communications Solutions | Header, Top Mount, S/D(68Pins), SMT STG., 5V, 0mm s/o | |
69190-402001HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 02 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 10141854-001HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10141854-001HLF
|
Heilind Electronics | HPCE VR STB 4HP LOW HF-1014185 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10141854-001HLF
|
Interstate Connecting Components | HPCE VR STB 4HP LOW HF-1014185 | 0 |
|
Buy Now |
Part Details for 10141854-001HLF
10141854-001HLF CAD Models
10141854-001HLF Part Data Attributes
|
10141854-001HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10141854-001HLF
Amphenol FCi
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |