Part Details for 1014140000 by Weidmüller Interface GmbH & Co. KG
Overview of 1014140000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014140000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3179
|
Newark | Terminal Block, Pluggable, 4Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:4Positions, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:400V Rohs Compliant: Yes |Weidmuller 1014140000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$2.7500 / $5.9900 | Buy Now |
DISTI #
281-2747-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box |
10 In Stock |
|
$2.6350 / $5.7500 | Buy Now |
DISTI #
1014140000
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 4 Position Straight Box (Alt: 1014140000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
44T3179
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 4 Position Straight Box - Bulk (Alt: 44T3179) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$2.8400 / $3.4600 | Buy Now |
DISTI #
470-1014140000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/04/180LR SN BK BX | 130 |
|
$2.6300 / $5.7300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 4 POS 5.08mm ST Cable Mount 18.5A Box RoHS: Compliant | 2000 Factory Stock |
|
$2.5400 / $3.1200 | Buy Now |
DISTI #
1014140000
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 4 Position Straight Box (Alt: 1014140000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
44T3179
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 4 Position Straight Box - Bulk (Alt: 44T3179) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$2.8400 / $3.4600 | Buy Now |
|
Master Electronics | Conn Terminal Block F 4 POS 5.08mm ST Cable Mount 18.5A Box RoHS: Compliant | 2000 Factory Stock |
|
$2.5400 / $3.1200 | Buy Now |