Part Details for 1014131 by Phoenix Contact
Overview of 1014131 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1014131-ND
|
DigiKey | LABEL WARNING Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
20 In Stock |
|
$4.9010 / $6.5100 | Buy Now |
DISTI #
651-1014131
|
Mouser Electronics | Labels & Industrial Warning Signs US-PML-W200 (25X25) RoHS: Compliant | 25 |
|
$4.9000 / $6.5000 | Buy Now |
|
Onlinecomponents.com | Warning label - Card - yellow/black - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - diameter: 0 mm - lettering field size: 25 x 25 mm - Number of individual labels: 16 | 0 |
|
$5.0000 / $7.2900 | Buy Now |
DISTI #
000000000004089230
|
Sager | Labels & Industrial Warning Signs US-PML-W200 (25X25) Min Qty: 10 | 0 |
|
$6.1600 / $7.1800 | Buy Now |
|
Dynamic Solutions GmbH | Warning label | 800 |
|
RFQ | |
|
Master Electronics | Warning label - Card - yellow/black - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - diameter: 0 mm - lettering field size: 25 x 25 mm - Number of individual labels: 16 | 0 |
|
$5.0000 / $7.2900 | Buy Now |
Part Details for 1014131
1014131 CAD Models
1014131 Part Data Attributes
|
1014131
Phoenix Contact
Buy Now
|
Compare Parts:
1014131
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |