Part Details for 1014127 by Phoenix Contact
Overview of 1014127 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1014127-ND
|
DigiKey | LABEL WARNING Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
40 In Stock |
|
$5.9305 / $7.8800 | Buy Now |
DISTI #
651-1014127
|
Mouser Electronics | Labels & Industrial Warning Signs US-PML-W100 (100X100) RoHS: Compliant | 10 |
|
$5.9300 / $7.8800 | Buy Now |
|
Onlinecomponents.com | Warning label - Card - yellow/black - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - diameter: 0 mm - lettering field size: 100 x 100 mm - Number of individual labels: 1 | 0 |
|
$6.0700 / $8.8200 | Buy Now |
DISTI #
000000000004089229
|
Sager | Labels & Industrial Warning Signs US-PML-W100 (100X100) Min Qty: 10 | 0 |
|
$7.4600 / $8.7000 | Buy Now |
|
Dynamic Solutions GmbH | Warning label | 500 |
|
RFQ | |
|
Master Electronics | Warning label - Card - yellow/black - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - diameter: 0 mm - lettering field size: 100 x 100 mm - Number of individual labels: 1 | 0 |
|
$6.0700 / $8.8200 | Buy Now |
Part Details for 1014127
1014127 CAD Models
1014127 Part Data Attributes:
|
1014127
Phoenix Contact
Buy Now
|
Compare Parts:
1014127
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |