Part Details for 1014107 by Phoenix Contact
Overview of 1014107 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1014107-ND
|
DigiKey | CABLE MARKER CARRIER TRANSPARENT Min Qty: 100 Lead time: 4 Weeks Container: Bulk |
100 In Stock |
|
$2.9160 | Buy Now |
DISTI #
651-1014107
|
Mouser Electronics | Wire Labels & Markers KMK UV (29X8) RoHS: Compliant | 0 |
|
$2.8400 / $3.3600 | Order Now |
DISTI #
71547184
|
RS | Cable Marker Carrier, Polyamide (PA), Nylon, Wire Diameter - 6.00mm | Phoenix Contact 1014107 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1200 / $3.3600 | RFQ |
|
Onlinecomponents.com | Cable marker carrier - transparent - unlabeled - mounting type: Assembly with cable binders - cable diameter: ‰¥ 6 mm - lettering field size: 29 x 8 mm RoHS: Compliant | 0 |
|
$2.4000 / $3.4900 | Buy Now |
DISTI #
000000000005651788
|
Sager | Wire Labels & Markers KMK UV (29X8) Min Qty: 100 | 0 |
|
$2.9500 / $3.1800 | Buy Now |
DISTI #
60P8619
|
Bürklin Elektronik | PHOENIX CO 1014107 Min Qty: 1 | 46 |
|
$0.9795 | Buy Now |
|
Dynamic Solutions GmbH | Cable marker carrier | 900 |
|
RFQ | |
|
Master Electronics | Cable marker carrier - transparent - unlabeled - mounting type: Assembly with cable binders - cable diameter: ‰¥ 6 mm - lettering field size: 29 x 8 mm RoHS: Compliant | 0 |
|
$2.4000 / $3.4900 | Buy Now |