Part Details for 10140949-101LF by Amphenol Communications Solutions
Overview of 10140949-101LF by Amphenol Communications Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 10140949-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7145
|
Newark | Hybrid I/O Conn, Rcpt, 2Pwr+8Sig, Pcb, No. Of Contacts:10Contacts, Gender:Receptacle, Connector Type:I/O, Contact Termination Type:Through Hole, Product Range:Verio 10140949 Series, Connector Mounting:Pcb Mount, Contact Plating:-, Rohs Compliant: Yes |Amphenol Communications Solutions 10140949-101LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 100 |
|
$6.2600 / $6.4700 | Buy Now |
DISTI #
77AC3305
|
Newark | Hybrid I/O Conn, Rcpt, 2Pwr+8Sig, Pcb, No. Of Contacts:10Contacts, Gender:Receptacle, Connector Type:I/O, Contact Termination Type:Through Hole, Product Range:Fci Verio 10140949 Series, Connector Mounting:Pcb Mount, Contact Plating:-Rohs Compliant: Yes |Amphenol Communications Solutions 10140949-101LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 96 |
|
$1.9700 | Buy Now |
DISTI #
609-5329-1-ND
|
DigiKey | CONN HEADER R/A 14POS Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
256 In Stock |
|
$5.5894 / $12.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$5.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$5.9200 / $6.9200 | Buy Now |
DISTI #
10140949-101LF
|
TME | Connector: wire-board, socket, male, VerIO™, PIN: 10(2+8), on PCBs Min Qty: 1 | 0 |
|
$7.3500 / $10.5300 | RFQ |
DISTI #
C1S227401889753
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 100 |
|
$8.8600 | Buy Now |
DISTI #
C1S227401899343
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 100 |
|
$1.7500 / $2.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$5.9200 / $6.9200 | Buy Now |