Part Details for 1014082 by Phoenix Contact
Overview of 1014082 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3147
|
Newark | Cable Marker, 24Mm X 4Mm, Pc, Wht Rohs Compliant: Yes |Phoenix Contact 1014082 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6400 / $10.3600 | Buy Now |
DISTI #
1014082-ND
|
DigiKey | WIRE MARKER CLIP-ON 4MM X 24MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7700 | Buy Now |
DISTI #
651-1014082
|
Mouser Electronics | Wire Labels & Markers UCT-WMTBA (24X4) | 3 |
|
$9.5400 / $11.7300 | Buy Now |
|
Onlinecomponents.com | Cable marker - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: Assembly with cable binders - cable diameter: > 5 mm - lettering field size: 24 x 4 mm - Number of individual labels: 15 RoHS: Compliant | 0 |
|
$9.8800 / $12.5400 | Buy Now |
DISTI #
000000000005383730
|
Sager | Wire Labels & Markers UCT-WMTBA (24X4) Min Qty: 10 | 0 |
|
$11.9900 / $13.4300 | Buy Now |
|
Dynamic Solutions GmbH | Cable marker | 800 |
|
RFQ | |
|
Master Electronics | Cable marker - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: Assembly with cable binders - cable diameter: > 5 mm - lettering field size: 24 x 4 mm - Number of individual labels: 15 RoHS: Compliant | 0 |
|
$9.8800 / $12.5400 | Buy Now |