Part Details for 1014000000 by Weidmüller Interface GmbH & Co. KG
Overview of 1014000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M7832
|
Newark | Terminal Block, Fused, 20-8Awg, 1X1/4In, No. Of Positions:2Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:6Mm², Wire Connection Method:Screw, Rated Current:20A, Rated Voltage:600V, Fuse Size Held:- Rohs Compliant: Yes |Weidmuller 1014000000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2841 |
|
$5.4200 / $8.5500 | Buy Now |
DISTI #
281-4219-ND
|
DigiKey | CONN TERM BLK DISCONNECT 8-20AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
224 In Stock |
|
$5.0943 / $9.1900 | Buy Now |
DISTI #
1014000000
|
Avnet Americas | Conn Fuse Modular Terminal Blocks 2 POS Screw 6.3A - Bulk (Alt: 1014000000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9450 / $5.6966 | Buy Now |
DISTI #
70M7832
|
Avnet Americas | Conn Fuse Modular Terminal Blocks 2 POS Screw 6.3A - Bulk (Alt: 70M7832) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 2841 Partner Stock |
|
$6.1900 / $8.1000 | Buy Now |
DISTI #
470-1014000000
|
Mouser Electronics | DIN Rail Terminal Blocks 6/2 1/4x1-1/4 NO LED RoHS: Compliant | 732 |
|
$5.1000 / $8.5400 | Buy Now |
|
Onlinecomponents.com | Fused Terminal Block - 2 Positions - 22AWG to 8AWG - 6 mm² - Screw - 20 A - 600 V. RoHS: Compliant |
219 In Stock 800 On Order 961 Factory Stock |
|
$4.9200 / $6.7200 | Buy Now |
DISTI #
70325669
|
Verical | Conn Fuse Modular Terminal Block 2 POS Screw T DIN Rail 6.3A RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1905 | Americas - 200 |
|
$7.7488 / $8.7386 | Buy Now |
DISTI #
1014000000
|
Avnet Americas | Conn Fuse Modular Terminal Blocks 2 POS Screw 6.3A - Bulk (Alt: 1014000000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9450 / $5.6966 | Buy Now |
DISTI #
70M7832
|
Avnet Americas | Conn Fuse Modular Terminal Blocks 2 POS Screw 6.3A - Bulk (Alt: 70M7832) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 2841 Partner Stock |
|
$6.1900 / $8.1000 | Buy Now |
DISTI #
1575321
|
element14 Asia-Pacific | TERMINAL BLOCK, FUSED, 20-8AWG, 1X1/4IN RoHS: Compliant Min Qty: 1 Container: Each | 2845 |
|
$5.2550 / $8.8863 | Buy Now |