There are no models available for this part yet.
Overview of 10140-6000EL by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10140951-101LF | Amphenol Communications Solutions | VerIO™ Connector, Input Output Connectors, Power 2 position Board Connector | |
10140952-102LF | Amphenol Communications Solutions | VerIO™ Connector, Input Output Connectors, Power 3 position Board Connector | |
10140369-101LF | Amphenol Communications Solutions | MBO SOCKET ASSY INTERCON |
Price & Stock for 10140-6000EL by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S732400004769
|
Chip1Stop | Connector Accessories RoHS: Compliant Container: Bulk | 4 |
|
$5.0000 | Buy Now |
CAD Models for 10140-6000EL by 3M Interconnect
Part Data Attributes for 10140-6000EL by 3M Interconnect
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
3M
|
Connector Type
|
RIBBON D CONNECTOR
|
Want to compare parts?
-
3M InterconnectPLUG, MDR, CABLE MOUNT, 40WAY; Connector type:Micro D Ribbon; Gender:Plug; Ways, No. of:40; Termination method:IDC; Material, contact:Beryllium Copper; Plating, contact:Gold over Nickel; Mounting type:Cable; Current rating:1A; Temp, RoHS Compliant: YesVS
-