Part Details for 10140-6000EC by 3M Interconnect
Overview of 10140-6000EC by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10140-6000EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F4891
|
Newark | Mini D Ribbon Connector, Plug, 40 Position, Idc/Idt, No. Of Contacts:40Contacts, Gender:Plug, Product Range:101 Series, Contact Termination Type:Idc/Idt, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M 10140-6000EC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 / $8.5000 | Buy Now |
DISTI #
MPB40A-ND
|
DigiKey | CONN PLUG 40POS STR IDC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
458 In Stock |
|
$5.8793 / $9.8700 | Buy Now |
DISTI #
517-10140-6000EC
|
Mouser Electronics | D-Sub Micro-D Connectors 40P PLUG SHIELDED IDC WIREMOUNT RoHS: Compliant | 0 |
|
$5.8700 / $9.2000 | Order Now |
DISTI #
MMM7000090164
|
Heilind Electronics | 7000090164 JE150174884 40/MDR/WMPLUG/30MIN | Americas - 15 in Stock |
|
$6.6391 / $8.4980 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
10140-6000EC
|
TTI | D-Sub Micro-D Connectors 40P PLUG SHIELDED IDC WIREMOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 97 In Stock |
|
$6.6500 / $8.6700 | Buy Now |
DISTI #
MMM7000090164
|
Interstate Connecting Components | 7000090164 JE150174884 40/MDR/WMPLUG/30MIN | 3 |
|
$6.6391 / $8.4980 | Buy Now |
Part Details for 10140-6000EC
10140-6000EC CAD Models
10140-6000EC Part Data Attributes
|
10140-6000EC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10140-6000EC
3M Interconnect
Telecom and Datacom Connector, 80 Contact(s), Male, IDC Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.36 inch | |
Body Depth | 0.323 inch | |
Body Length | 1.366 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | IDC | |
Total Number of Contacts | 80 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 10140-6000EC
This table gives cross-reference parts and alternative options found for 10140-6000EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10140-6000EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHEC80R-S211 | Telecom and Datacom Connector, 80 Contact(s), Male, Straight, Solder Terminal, Plug | Amphenol FCi | 10140-6000EC vs PHEC80R-S211 |
MJ8L-08BB02 | Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 10140-6000EC vs MJ8L-08BB02 |
MJ8L-00DB02 | Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 10140-6000EC vs MJ8L-00DB02 |
FCN-247R080-G/E | 80 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG | FUJITSU Semiconductor Limited | 10140-6000EC vs FCN-247R080-G/E |
PHEC80R-R211 | Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Plug | Amphenol FCi | 10140-6000EC vs PHEC80R-R211 |
PHEC80R-S210 | Telecom and Datacom Connector, 80 Contact(s), Male, Straight, Solder Terminal, Plug | Amphenol FCi | 10140-6000EC vs PHEC80R-S210 |
PHEC80R-R212 | Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Plug | Amphenol FCi | 10140-6000EC vs PHEC80R-R212 |
MJ8L-08CB02 | Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 10140-6000EC vs MJ8L-08CB02 |
SCA-8001-001-1 | Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug | Amphenol Corporation | 10140-6000EC vs SCA-8001-001-1 |
FCN-247R080-G/E | CONNECTOR, 80 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG | FUJITSU Component Ltd | 10140-6000EC vs FCN-247R080-G/E |