Part Details for 10139880/AX32-30-01-84*110V 50HZ/110-120V 60HZ by ABB Low Voltage Products and Systems
Overview of 10139880/AX32-30-01-84*110V 50HZ/110-120V 60HZ by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3795IFE#PBF | Analog Devices | 110V LED Cntr w/ SS Freq Mod | |
LT3795HFE#TRPBF | Analog Devices | 110V LED Cntr w/ SS Freq Mod | |
LT3795EFE#PBF | Analog Devices | 110V LED Cntr w/ SS Freq Mod |
Price & Stock for 10139880/AX32-30-01-84*110V 50HZ/110-120V 60HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10139880/AX32-30-01-84*110V 50Hz/110-120V 60Hz | 24 |
|
$27.2961 | Buy Now |