Part Details for 10139595-121F0LF by Amphenol Corporation
Overview of 10139595-121F0LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10139595-121F0LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10139595-121F0LF
|
Avnet Americas | PCI Express Card Edge Connector 230 Position Straight Receptacle Surface Mount Tray - Trays (Alt: 10139595-121F0LF) Min Qty: 2000 Package Multiple: 200 Container: Tray | 0 |
|
RFQ | |
DISTI #
649-10139595121F0LF
|
Mouser Electronics | PCI Express / PCI Connectors PCI Express Vertical Card Edge Connector 280 Positions 1mm (0039inch) Pitch | 0 |
|
$4.5300 | Order Now |