Part Details for 1013920000 by Weidmüller Interface GmbH & Co. KG
Overview of 1013920000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1013920000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3173
|
Newark | Blf 5.08Hc/23/180 Sn Or Bx |Weidmuller 1013920000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8200 / $21.9300 | Buy Now |
DISTI #
1013920000-ND
|
DigiKey | TERM BLOCK PLUG 23POS STR 5.08MM Min Qty: 12 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$14.6675 | Buy Now |
DISTI #
1013920000
|
Avnet Americas | Pluggable Terminal Block Plug 23 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1013920000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
DISTI #
470-1013920000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/23/180 SN OR BX | 0 |
|
$12.9300 / $15.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3000 / $14.7100 | Buy Now |
DISTI #
1013920000
|
Avnet Americas | Pluggable Terminal Block Plug 23 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1013920000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
DISTI #
1013920000
|
Avnet Americas | Pluggable Terminal Block Plug 23 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1013920000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ |