Part Details for 101391193/PB1L-20TD/G31 by APT Semiconductor
Overview of 101391193/PB1L-20TD/G31 by APT Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7164S20TDB | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM | |
6116LA120TDB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube | |
7200L20TDB | Renesas Electronics Corporation | 256 x 9 AsyncFIFO, 5.0V |
Price & Stock for 101391193/PB1L-20TD/G31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 101391193/PB1L-20TD/g31 | 45 |
|
$6.5129 | Buy Now |