Part Details for 10139085-081402LF by Amphenol FCi
Overview of 10139085-081402LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10139085-081402LF | Amphenol Communications Solutions | BergStak+™ 0.80mm Mezzanine Connector, Board To Board Connectors, 80 Positions, Dual Row, BTB Vertical Header, P1. | |
10139085-124D02LF | Amphenol Communications Solutions | BERGSTAK 0.8MM | |
10139085-12450QLF | Amphenol Communications Solutions | BergStak+™ 0.80mm Mezzanine Connector, Board To Board Connectors, 120 Positions, Dual Row, BTB Vertical Header, P4. |
Price & Stock for 10139085-081402LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10139085-081402LF
|
Heilind Electronics | 0.8MM MEZZ CON,80P PLUG1 4.7MM H BERGSTAK+ | Americas - 675 in Stock |
|
$3.2392 | Buy Now |
DISTI #
BRG10139085-081402LF
|
Interstate Connecting Components | 0.8MM MEZZ CON,80P PLUG1 4.7MM H BERGSTAK+ | 225 |
|
$3.2392 | Buy Now |