Part Details for 1013902 by Phoenix Contact
Overview of 1013902 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1013902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7264
|
Newark | Conductor Marker Carrier, Pato 2/23 Rohs Compliant: Yes |Phoenix Contact 1013902 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2630 / $0.4140 | Buy Now |
DISTI #
1013902-ND
|
DigiKey | WIRE MARKER CLIP-ON 23MM X 4MM Min Qty: 500 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7200 | Buy Now |
DISTI #
651-1013902
|
Mouser Electronics | Wire Labels & Markers PATO 2/23 RoHS: Compliant | 356 |
|
$0.7110 / $0.9300 | Buy Now |
|
Onlinecomponents.com | Conductor marker carrier - transparent - unlabeled - mounting type: clip on - cable diameter range: 2.8 ... 4.4 mm - lettering field size: 4 x 23 mm RoHS: Compliant | 0 |
|
$0.5990 / $0.8470 | Buy Now |
DISTI #
000000000000179743
|
Sager | Wire Labels & Markers PATO 2/23 Min Qty: 500 | 0 |
|
$0.7292 / $0.7853 | Buy Now |
|
Dynamic Solutions GmbH | Conductor marker carrier | 410 |
|
RFQ | |
|
Master Electronics | Conductor marker carrier - transparent - unlabeled - mounting type: clip on - cable diameter range: 2.8 ... 4.4 mm - lettering field size: 4 x 23 mm RoHS: Compliant | 0 |
|
$0.5990 / $0.8470 | Buy Now |