Part Details for 10138980-2231LF by Hongxing Electrical Ltd
Overview of 10138980-2231LF by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138980-2231LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 BMI, Dual Row, Vertical Through Hole Header, 15u\\ Gold plating, 22 Positions, Black Color, LCP, GW Compatible, Tray packing, With Kink Tails. | |
10138980-1212LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 BMI, Dual Row, Vertical Through Hole Header, Tin plating, 12 Positions, Black Color, LCP, Non GW Compatible, Tray packing, With Kink Tails. | |
10138980-1031LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 BMI, Dual Row, Vertical Through Hole Header, 15u\\ Gold plating, 10 Positions, Black Color, LCP, GW Compatible, Tray packing, With Kink Tails. |
Price & Stock for 10138980-2231LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN PWR3.0 BMI | 12855 |
|
RFQ |