There are no models available for this part yet.
Overview of 10138980-2211LF by Honest Han
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138980-2211LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 BMI, Dual Row, Vertical Through Hole Header, Tin plating, 22 Positions, Black Color, LCP, GW Compatible, Tray packing, With Kink Tails. | |
10138980-1212LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 BMI, Dual Row, Vertical Through Hole Header, Tin plating, 12 Positions, Black Color, LCP, Non GW Compatible, Tray packing, With Kink Tails. | |
10138980-1031LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 BMI, Dual Row, Vertical Through Hole Header, 15u\\ Gold plating, 10 Positions, Black Color, LCP, GW Compatible, Tray packing, With Kink Tails. |
Price & Stock for 10138980-2211LF by Honest Han
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN PWR3.0 BMI | 24539 |
|
RFQ |