Part Details for 10138978-22111LF by Amphenol Corporation
Overview of 10138978-22111LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138978-14111LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 BMI, Dual Row, Vertical Through Hole Header, Tin plating, 14 Positions, Natural Color, Nylon 66, GW Compatible, Tray packing. | |
10138978-14112LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 BMI, Dual Row, Vertical Through Hole Header, Tin plating, 14 Positions, Natural Color, Nylon 66, Non GW Compatible, Tray packing. | |
88922-111LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 4 Row Signal Header, Straight, 2 Mod, Press Fit. |
Price & Stock for 10138978-22111LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10138978-22111LF
|
Avnet Americas | Connector Power Header 22 Position 4.2mm Straight Through Hole - Trays (Alt: 10138978-22111LF) Min Qty: 1470 Package Multiple: 490 Container: Tray | 0 |
|
RFQ |