Part Details for 10138654-G04-03LF by Amphenol Corporation
Overview of 10138654-G04-03LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138654-G03-03LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Simple Row, 3 positions | |
10138654-G04-03LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Simple Row, 3 positions | |
10138654-G04-04LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Simple Row, 4 positions |
Price & Stock for 10138654-G04-03LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ5964
|
Avnet Americas | Connector Unshrouded Header 3Position 2mm Solder Straight Through Hole Bag - Bulk (Alt: 79AJ5964) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 2500 Partner Stock |
|
$0.2930 / $0.4580 | Buy Now |
DISTI #
649-10138654G0403LF
|
Mouser Electronics | Headers & Wire Housings MINITEK B/W2B VT 3P RoHS: Compliant | 2131 |
|
$0.1540 / $0.4400 | Buy Now |
DISTI #
10138654-G04-03LF
|
TTI | Headers & Wire Housings MINITEK B/W2B VT 3P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 10138654-G04-03LF
10138654-G04-03LF CAD Models
10138654-G04-03LF Part Data Attributes
|
10138654-G04-03LF
Amphenol Corporation
Buy Now
|
Compare Parts:
10138654-G04-03LF
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |