There are no models available for this part yet.
Overview of 10138654-G04-02LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138654-G03-02LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Simple Row, 2 positions | |
10138654-G04-02LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Simple Row, 2 positions | |
10138654-G03-03LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Simple Row, 3 positions |
Price & Stock for 10138654-G04-02LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P40:2555_24021863
|
Arrow Electronics | Conn Unshrouded Header HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Europe - 2500 |
|
$0.1137 / $0.3327 | Buy Now | |
DISTI #
V99:2348_26125323
|
Arrow Electronics | Conn Unshrouded Header HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2230 | Americas - 2500 |
|
$0.1237 / $0.1241 | Buy Now | |
DISTI #
80331201
|
Verical | Conn Unshrouded Header HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 421 Package Multiple: 1 | Americas - 2500 |
|
$0.2197 | Buy Now | |
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ |