Part Details for 1013860000 by Weidmüller Interface GmbH & Co. KG
Overview of 1013860000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1013860000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1013860000-ND
|
DigiKey | TERM BLOCK PLUG 18POS STR 5.08MM Min Qty: 18 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$12.8683 | Buy Now |
DISTI #
1013860000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 18 Position 5.08mm Push-In Straight Cable Mount 24A Box (Alt: 1013860000) Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
470-1013860000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/18/180 SN OR BX | 0 |
|
$10.6600 / $14.6100 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 18 POS 5.08mm ST Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$9.6300 / $11.5100 | Buy Now |
DISTI #
1013860000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 18 Position 5.08mm Push-In Straight Cable Mount 24A Box (Alt: 1013860000) Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ |