10137N
Description: Decade Counter, 10K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, PDIP16

Overview of 10137N by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 10137N by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10137N by YAGEO Corporation

10137N
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
DIP-16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Count Direction
BIDIRECTIONAL
Family
10K
JESD-30 Code
R-PDIP-T16
Load/Preset Input
YES
Logic IC Type
DECADE COUNTER
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Characteristics
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
5 ns
Qualification Status
Not Qualified
Surface Mount
NO
Technology
ECL
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
fmax-Min
150 MHz
Want to compare parts?
  1. 10137N
    YAGEO Corporation
    Decade Counter, 10K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, PDIP16
    VS

Alternate Parts for 10137N

This table gives cross-reference parts and alternative options found for 10137N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC10137L 10K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERAMIC, DIP-16 onsemi 10137N vs MC10137L
MC10137P 10K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC 10137N vs MC10137P
10537/BEAJC 10K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERDIP-16 Motorola Mobility LLC 10137N vs 10537/BEAJC
10137F Decade Counter, 10K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP16 YAGEO Corporation 10137N vs 10137F
10137N 10137N NXP Semiconductors 10137N vs 10137N
10537DM Decade Counter, 10K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Fairchild Semiconductor Corporation 10137N vs 10537DM
10137F 10137F NXP Semiconductors 10137N vs 10137F
10137DC Decade Counter, 10K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Fairchild Semiconductor Corporation 10137N vs 10137DC
Part Number Description Manufacturer Compare
10137DC Decade Counter, 10K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Fairchild Semiconductor Corporation 10137N vs 10137DC
MC10137L 10K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC 10137N vs MC10137L
10537DM Decade Counter, 10K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Fairchild Semiconductor Corporation 10137N vs 10537DM
MC10137P 10K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC 10137N vs MC10137P
10537/BEAJC 10K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERDIP-16 Motorola Mobility LLC 10137N vs 10537/BEAJC
10137F Decade Counter, 10K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP16 YAGEO Corporation 10137N vs 10137F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10137N by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10137N by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 10137N would you like to use for your alert(s)?
  • Please alert me when 10137N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10137N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10137N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10137N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10137N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10137N by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: