Part Details for 10137927-2041LF by Amphenol FCi
Overview of 10137927-2041LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137927-2041LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, 30u\\ Gold (Tin on Tails) plating, 20 Positions, GW Compatible LCP, Tape and Reel withcap. | |
10137927-2011LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, Tin plating, 20 Positions, GW Compatible LCP, Tape and Reel withcap. | |
10137927-1611LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, Tin plating, 16 Positions, GW Compatible LCP, Tape and Reel withcap. |
Price & Stock for 10137927-2041LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10137927-2041LF
|
Heilind Electronics | 10137927-2041LF-MTK 3.0 20P DR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10137927-2041LF
|
Interstate Connecting Components | 10137927-2041LF-MTK 3.0 20P DR | 0 |
|
Buy Now |
Part Details for 10137927-2041LF
10137927-2041LF CAD Models
10137927-2041LF Part Data Attributes
|
10137927-2041LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10137927-2041LF
Amphenol FCi
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.325 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | LIQUID CRYSTAL POLYMER | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10137927-2041LF
This table gives cross-reference parts and alternative options found for 10137927-2041LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137927-2041LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1510E-P2 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | 10137927-2041LF vs HM1510E-P2 |
IPL1-110-01-L-D-P | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | 10137927-2041LF vs IPL1-110-01-L-D-P |
39-34-0209 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | 10137927-2041LF vs 39-34-0209 |
IPT1-110-02-S-D | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 10137927-2041LF vs IPT1-110-02-S-D |
42677-0011 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | 10137927-2041LF vs 42677-0011 |
39-30-6204 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 10137927-2041LF vs 39-30-6204 |
43270-2014 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10137927-2041LF vs 43270-2014 |
IPL1-110-02-L-D-K-FR | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, | Samtec Inc | 10137927-2041LF vs IPL1-110-02-L-D-K-FR |
10131319-201210PLF | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Amphenol FCi | 10137927-2041LF vs 10131319-201210PLF |
CP3520P1V00-LF | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | 10137927-2041LF vs CP3520P1V00-LF |