Part Details for 10137927-0632LF by Amphenol Corporation
Overview of 10137927-0632LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137927-0632LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, 15u\\ Gold (Tin on Tails) plating, 6 Positions, Non GW Compatible LCP, Tape and Reel withcap. | |
10137927-2011LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, Tin plating, 20 Positions, GW Compatible LCP, Tape and Reel withcap. | |
10137927-1611LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, Tin plating, 16 Positions, GW Compatible LCP, Tape and Reel withcap. |
Price & Stock for 10137927-0632LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10137927-0632LF
|
Avnet Americas | Connector Power Header 6 Position Surface Mount - Bulk (Alt: 10137927-0632LF) Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
RFQ |