There are no models available for this part yet.
Overview of 10137927-0232LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137927-0232LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, 15u\\ Gold (Tin on Tails) plating, 2 Positions, Non GW Compatible LCP, Tape and Reel withcap. | |
10137927-2011LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, Tin plating, 20 Positions, GW Compatible LCP, Tape and Reel withcap. | |
10137927-1611LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, Tin plating, 16 Positions, GW Compatible LCP, Tape and Reel withcap. |
Price & Stock for 10137927-0232LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10137927-0232LF
|
Heilind Electronics | 10137927-0232LF-MTK 3.0 02P DR | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG10137927-0232LF
|
Interstate Connecting Components | 10137927-0232LF-MTK 3.0 02P DR | 0 |
|
Buy Now |
CAD Models for 10137927-0232LF by Amphenol FCi
Part Data Attributes for 10137927-0232LF by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
RATED CURRENT(POWER): 8.5A
|
Body Breadth
|
0.345 inch
|
Body Depth
|
0.39 inch
|
Body Length
|
0.262 inch
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Shell Material
|
LIQUID CRYSTAL POLYMER
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 10137927-0232LF
This table gives cross-reference parts and alternative options found for 10137927-0232LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137927-0232LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43160-7802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 10137927-0232LF vs 43160-7802 |
43160-1802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 10137927-0232LF vs 43160-1802 |
HM3502E-H,-E | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | 10137927-0232LF vs HM3502E-H,-E |
0908580007 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10137927-0232LF vs 0908580007 |
3-1376128-2 | CONNECTOR, 2 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 10137927-0232LF vs 3-1376128-2 |
46007-1402 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 10137927-0232LF vs 46007-1402 |
YPK26SV350BLU | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | Amphenol FCi | 10137927-0232LF vs YPK26SV350BLU |
46007-7302 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Molex | 10137927-0232LF vs 46007-7302 |
1837630000 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 10137927-0232LF vs 1837630000 |
IPBT-102-H1-T-S-RA-GP | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 10137927-0232LF vs IPBT-102-H1-T-S-RA-GP |