Part Details for 10137926-1811LF by Amphenol FCi
Overview of 10137926-1811LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137926-1811LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Black Color, 18 Positions, GW Compatible LCP, Tape and Reel with cap. | |
10137926-2012LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Black Color, 20 Positions, Non GW Compatible LCP, Tape and Reel with cap. | |
10137926-0841LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, 30u\\ Gold (Tin on Tails) plating, Black Color, 8 Positions, GW Compatible LCP, Tape and Reel with cap. |
Price & Stock for 10137926-1811LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10137926-1811LF
|
Heilind Electronics | 10137926-1811LF-MINITEK PWR3.0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10137926-1811LF
|
Interstate Connecting Components | 10137926-1811LF-MINITEK PWR3.0 | 0 |
|
Buy Now |
Part Details for 10137926-1811LF
10137926-1811LF CAD Models
10137926-1811LF Part Data Attributes
|
10137926-1811LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10137926-1811LF
Amphenol FCi
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.207 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | LIQUID CRYSTAL POLYMER | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10137926-1811LF
This table gives cross-reference parts and alternative options found for 10137926-1811LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137926-1811LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43270-1837 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10137926-1811LF vs 43270-1837 |
MMIP18M42N83A1 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 10137926-1811LF vs MMIP18M42N83A1 |
IPT1-109-07-L-D | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | 10137926-1811LF vs IPT1-109-07-L-D |
A-42440-1832 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10137926-1811LF vs A-42440-1832 |
44472-1862 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | 10137926-1811LF vs 44472-1862 |
IPL1-109-02-L-D-P | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 10137926-1811LF vs IPL1-109-02-L-D-P |
PLCH18M9300A1 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 10137926-1811LF vs PLCH18M9300A1 |
PLCH18M4B3NOA1 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 10137926-1811LF vs PLCH18M4B3NOA1 |
10137926-1832LF | Rectangular Power Connector, | Amphenol FCi | 10137926-1811LF vs 10137926-1832LF |
39-30-0182 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | 10137926-1811LF vs 39-30-0182 |