Part Details for 10137926-1011LF by Amphenol FCi
Overview of 10137926-1011LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137926-1011LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Black Color, 10 Positions, GW Compatible LCP, Tape and Reel with cap. | |
10137926-2012LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Black Color, 20 Positions, Non GW Compatible LCP, Tape and Reel with cap. | |
10137926-0841LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, 30u\\ Gold (Tin on Tails) plating, Black Color, 8 Positions, GW Compatible LCP, Tape and Reel with cap. |
Price & Stock for 10137926-1011LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10137926-1011LF
|
Heilind Electronics | 10137926-1011LF-MTK3.0 DR 10P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10137926-1011LF
|
Interstate Connecting Components | 10137926-1011LF-MTK3.0 DR 10P | 0 |
|
Buy Now |
Part Details for 10137926-1011LF
10137926-1011LF CAD Models
10137926-1011LF Part Data Attributes
|
10137926-1011LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10137926-1011LF
Amphenol FCi
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.734 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | LIQUID CRYSTAL POLYMER | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10137926-1011LF
This table gives cross-reference parts and alternative options found for 10137926-1011LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137926-1011LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-30-2107 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 10137926-1011LF vs 39-30-2107 |
39-53-9109 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 10137926-1011LF vs 39-53-9109 |
IPT1-105-03-S-D-FL | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Samtec Inc | 10137926-1011LF vs IPT1-105-03-S-D-FL |
39-31-0105 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 10137926-1011LF vs 39-31-0105 |
HM2005E-H | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | 10137926-1011LF vs HM2005E-H |
HMP39050-P2 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Foxconn | 10137926-1011LF vs HMP39050-P2 |
43879-6001 | Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal | Molex | 10137926-1011LF vs 43879-6001 |
IPL1-105-02-S-DH-K | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 10137926-1011LF vs IPL1-105-02-S-DH-K |
39-30-2105 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 10137926-1011LF vs 39-30-2105 |
1-794662-0 | CONNECTOR, 10 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 10137926-1011LF vs 1-794662-0 |