There are no models available for this part yet.
Overview of 10137926-0632LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137926-0632LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, 15u\\ Gold (Tin on Tails) plating, Black Color, 6 Positions, Non GW Compatible LCP, Tape and Reel with cap. | |
10137926-2012LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Black Color, 20 Positions, Non GW Compatible LCP, Tape and Reel with cap. | |
10137926-0841LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, 30u\\ Gold (Tin on Tails) plating, Black Color, 8 Positions, GW Compatible LCP, Tape and Reel with cap. |
CAD Models for 10137926-0632LF by Amphenol FCi
Part Data Attributes for 10137926-0632LF by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
RATED CURRENT(POWER): 8.5A
|
Body Breadth
|
0.345 inch
|
Body Depth
|
0.39 inch
|
Body Length
|
0.498 inch
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Shell Material
|
LIQUID CRYSTAL POLYMER
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 10137926-0632LF
This table gives cross-reference parts and alternative options found for 10137926-0632LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137926-0632LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131318-0622100LF | Board Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10137926-0632LF vs 10131318-0622100LF |
10131318-062110PLF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Natural Color, 6 Positions, Non GW Compatible Nylon66, Tray Packing, with Pegs. | Amphenol Communications Solutions | 10137926-0632LF vs 10131318-062110PLF |
10131318-06221GPLF | Board Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10137926-0632LF vs 10131318-06221GPLF |
10131319-06121GPLF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | 10137926-0632LF vs 10131319-06121GPLF |
42820-6233 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 10137926-0632LF vs 42820-6233 |
1813610000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 10137926-0632LF vs 1813610000 |
10131319-06211GPLF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | 10137926-0632LF vs 10131319-06211GPLF |
35180-3609 | Rectangular Power Connector, 6 Contact(s), Male, | Molex | 10137926-0632LF vs 35180-3609 |
42820-6243 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 10137926-0632LF vs 42820-6243 |
10131318-061210PLF | Board Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10137926-0632LF vs 10131318-061210PLF |